E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fortress Safety Interlock Switch, 2NO/2NC, Key, CL-A

RS Stock No.: 492-3137Brand: FortressManufacturers Part No.: PODKCLIN
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

2NO/2NC

Lock Type

CL-A

Range

amGard

Depth

108mm

Width

80mm

Length

110mm

Country of Origin

United Kingdom

Product details

Trapped Key Switch

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fortress Safety Interlock Switch, 2NO/2NC, Key, CL-A

P.O.A.

Fortress Safety Interlock Switch, 2NO/2NC, Key, CL-A
Stock information temporarily unavailable.

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

2NO/2NC

Lock Type

CL-A

Range

amGard

Depth

108mm

Width

80mm

Length

110mm

Country of Origin

United Kingdom

Product details

Trapped Key Switch