Freescale MC68HC11E1CFN2, 8bit HC11 Microcontroller, M68HC11, 2MHz, 512 B EEPROM, 52-Pin PLCC

RS Stock No.: 438-0079Brand: FreescaleManufacturers Part No.: MC68HC11E1CFN2
View all in Microcontrollers

Technical Document

Specifications

Family Name

M68HC11

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

HC11

Data Bus Width

8bit

Program Memory Size

512 B

Maximum Frequency

2MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.57mm

Number of LIN Channels

0

Dimensions

19.2 x 19.2 x 4.57mm

Program Memory Type

EEPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.2mm

ADCs

8 x 8 bit

Width

19.2mm

You may be interested in
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Freescale MC68HC11E1CFN2, 8bit HC11 Microcontroller, M68HC11, 2MHz, 512 B EEPROM, 52-Pin PLCC

P.O.A.

Freescale MC68HC11E1CFN2, 8bit HC11 Microcontroller, M68HC11, 2MHz, 512 B EEPROM, 52-Pin PLCC

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Family Name

M68HC11

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

HC11

Data Bus Width

8bit

Program Memory Size

512 B

Maximum Frequency

2MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.57mm

Number of LIN Channels

0

Dimensions

19.2 x 19.2 x 4.57mm

Program Memory Type

EEPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.2mm

ADCs

8 x 8 bit

Width

19.2mm

You may be interested in