Technical Document
Specifications
Brand
FreescalePressure Reading Type
Absolute
Minimum Pressure Reading
15kPa
Maximum Pressure Reading
115kPa
Accuracy
±1.5 %
Output Type
Analogue
Media Measured
Air
Analogue Output
4.8 V
Response Time
1 ms
Supply Voltage
4.85 → 5.35 V dc
Housing Material
Epoxy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
FreescalePressure Reading Type
Absolute
Minimum Pressure Reading
15kPa
Maximum Pressure Reading
115kPa
Accuracy
±1.5 %
Output Type
Analogue
Media Measured
Air
Analogue Output
4.8 V
Response Time
1 ms
Supply Voltage
4.85 → 5.35 V dc
Housing Material
Epoxy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Korea, Republic Of
