Amber xenon beacon,2J energy 24Vdc
Technical Document
Specifications
Brand
FulleonSupply Voltage
20 → 30 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
93mm
Height
51.5mm
Stock information temporarily unavailable.
P.O.A.
Amber xenon beacon,2J energy 24Vdc
1
P.O.A.
Amber xenon beacon,2J energy 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FulleonSupply Voltage
20 → 30 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
93mm
Height
51.5mm