Amb lens 42tone sounder/beacon,120dB 24V

RS Stock No.: 477-4373Brand: FulleonManufacturers Part No.: AS/SB/024/R/120/AL
View all in Sounder Beacons

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

18 → 30 V dc

Lens Colour

Amber

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

120dB

Series

Asserta Maxi

Bulb Type

LED

Housing Colour

Red

Number Of Tones

42

Housing Material

ABS, PC

Minimum Temperature

-25°C

Maximum Temperature

+70°C

P.O.A.

Amb lens 42tone sounder/beacon,120dB 24V

P.O.A.

Amb lens 42tone sounder/beacon,120dB 24V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

18 → 30 V dc

Lens Colour

Amber

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

120dB

Series

Asserta Maxi

Bulb Type

LED

Housing Colour

Red

Number Of Tones

42

Housing Material

ABS, PC

Minimum Temperature

-25°C

Maximum Temperature

+70°C