E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GE LED Light Engine

RS Stock No.: 800-3694Brand: GEManufacturers Part No.: 75489
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

GE

Wattage

11.12 W

Voltage Rating

24 V dc

EU Energy Efficiency Rating

B

Country of Origin

China

Product details

GE Flexible Lighting System Tetra® Contour

The Tetra® Contour flexible lighting system is a revolutionary product from GE lumination, which enhance the architectural designs and allows the user to create bold designs and attractive accent lighting without the inconvenience of working with fragile neon glass. The Tetra® Contour is comprised of a flexible LED light engine and a rigid, optically diffuse extruded-plastic light guide, that can be heated and moulded to fit a wide variety of designs. This LED lighting system provides a seamless illumination with bright uniform appearance. The Tetra® Contour LED system comes in 7 different colours that can be mixed and matched to create customised looks. The flexible LED light engine can also be used on its own, in a variety of indoor and accent lighting applications.

Up to 40% more energy efficient than neon
Low-voltage 24VDC system
Dimmable with GE 0-10V Dimming Driver or GE Dimming Module and compatible dimming controller
Contains no lead, mercury or glass. RoHS compliant
Long rated life of 50,000 hours
Multiple ANSI bin color temperatures: red, green, blue, white & warm white
Light guide colors: red, green, blue, white & clear
IP66 system rating with light guide

Display/Accent Downlighters

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE LED Light Engine

P.O.A.

GE LED Light Engine
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

GE

Wattage

11.12 W

Voltage Rating

24 V dc

EU Energy Efficiency Rating

B

Country of Origin

China

Product details

GE Flexible Lighting System Tetra® Contour

The Tetra® Contour flexible lighting system is a revolutionary product from GE lumination, which enhance the architectural designs and allows the user to create bold designs and attractive accent lighting without the inconvenience of working with fragile neon glass. The Tetra® Contour is comprised of a flexible LED light engine and a rigid, optically diffuse extruded-plastic light guide, that can be heated and moulded to fit a wide variety of designs. This LED lighting system provides a seamless illumination with bright uniform appearance. The Tetra® Contour LED system comes in 7 different colours that can be mixed and matched to create customised looks. The flexible LED light engine can also be used on its own, in a variety of indoor and accent lighting applications.

Up to 40% more energy efficient than neon
Low-voltage 24VDC system
Dimmable with GE 0-10V Dimming Driver or GE Dimming Module and compatible dimming controller
Contains no lead, mercury or glass. RoHS compliant
Long rated life of 50,000 hours
Multiple ANSI bin color temperatures: red, green, blue, white & warm white
Light guide colors: red, green, blue, white & clear
IP66 system rating with light guide

Display/Accent Downlighters