Technical Document
Specifications
Brand
GEWattage
42 W
Lamp Shape
Candle
Lamp Base
BC / B22d
Voltage Rating
240 V
Life Hours
2000h
Length
95.5 mm
Diameter
35mm
EU Energy Efficiency Rating
D
Country of Origin
Hungary
Product details
GE Halogen HaloGLS, HaloCandle and HaloSpherical lamps
GEs Retrofit Halogen Lamps are direct replacements for regular incandescent lamps offering a crisp white light.
Available in standard GLS, candle, spherical and reflector shapes, these lamps are the environmentally friendly solution for those who prefer the features and light quality associated with incandescent bulbs.
Last twice as long and consume up to 30% less electricity than corresponding incandescent lamps.
Provide instant–on, full light output at start-up and lumens are maintained throughout the life of the product.
Unlike some compact fluorescent products, they are 100% retrofit with the incandescent lamps they replace.
Can be used with dimming switches.
Environmentally friendly with no lead or mercury.
Up to 2,000 hours life
Excellent colour rendering, light close to natural (100% CRI)
More than 90% lumen maintenance over life
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
GEWattage
42 W
Lamp Shape
Candle
Lamp Base
BC / B22d
Voltage Rating
240 V
Life Hours
2000h
Length
95.5 mm
Diameter
35mm
EU Energy Efficiency Rating
D
Country of Origin
Hungary
Product details
GE Halogen HaloGLS, HaloCandle and HaloSpherical lamps
GEs Retrofit Halogen Lamps are direct replacements for regular incandescent lamps offering a crisp white light.
Available in standard GLS, candle, spherical and reflector shapes, these lamps are the environmentally friendly solution for those who prefer the features and light quality associated with incandescent bulbs.
Last twice as long and consume up to 30% less electricity than corresponding incandescent lamps.
Provide instant–on, full light output at start-up and lumens are maintained throughout the life of the product.
Unlike some compact fluorescent products, they are 100% retrofit with the incandescent lamps they replace.
Can be used with dimming switches.
Environmentally friendly with no lead or mercury.
Up to 2,000 hours life
Excellent colour rendering, light close to natural (100% CRI)
More than 90% lumen maintenance over life