Technical Document
Specifications
Brand
GefranMinimum Pressure Reading
0bar
Maximum Pressure Reading
4bar
Accuracy
±0.3 %
Output Type
Current, Voltage
Media Measured
Fluid
Analogue Output
4 → 20 mA
Response Time
1 ms
Housing Material
Nylon, Stainless Steel
IP Rating
IP65, IP66, IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Italy
Product details
Gefran TK Series Pressure Sensors
TK Series pressure sensors specially designed for applications requiring long-distance signal (4 mA) transmission or in smart control systems.
TK series transmitters are based on the extensimetric thick film measuring principle
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
GefranMinimum Pressure Reading
0bar
Maximum Pressure Reading
4bar
Accuracy
±0.3 %
Output Type
Current, Voltage
Media Measured
Fluid
Analogue Output
4 → 20 mA
Response Time
1 ms
Housing Material
Nylon, Stainless Steel
IP Rating
IP65, IP66, IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Italy
Product details
Gefran TK Series Pressure Sensors
TK Series pressure sensors specially designed for applications requiring long-distance signal (4 mA) transmission or in smart control systems.
TK series transmitters are based on the extensimetric thick film measuring principle
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar
