Technical Document
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
28
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
50.8mm
Diameter
39.7mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series
Low Halogen (Black) Mil-C-5015 Bayonet Lock
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
28
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
50.8mm
Diameter
39.7mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series