Technical Document
Specifications
Brand
GlenairSleeve Diameter
43mm
Colour
Black
Shrunk Diameter
10 mm, 28 mm
Sleeve Type
Heat Shrink
Sleeve Length
4.7cm
Material
Polyolefin
Flame Retardant
Yes
Series
Series 77
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Glenair Heat Shrink Boot, Black 43mm Sleeve Dia. x 4.7cm Length, Series 77 Series
1
P.O.A.
Glenair Heat Shrink Boot, Black 43mm Sleeve Dia. x 4.7cm Length, Series 77 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GlenairSleeve Diameter
43mm
Colour
Black
Shrunk Diameter
10 mm, 28 mm
Sleeve Type
Heat Shrink
Sleeve Length
4.7cm
Material
Polyolefin
Flame Retardant
Yes
Series
Series 77
Country of Origin
United Kingdom