E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Glenair Heat Shrink Boot, Black 24mm Sleeve Dia. x 3.8cm Length

RS Stock No.: 742-2384Brand: GlenairManufacturers Part No.: 770-001S103
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

10.5mm

Sleeve Type

Heat Shrink

Sleeve Length

3.8cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Glenair Heat Shrink Boot, Black 24mm Sleeve Dia. x 3.8cm Length

P.O.A.

Glenair Heat Shrink Boot, Black 24mm Sleeve Dia. x 3.8cm Length
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

10.5mm

Sleeve Type

Heat Shrink

Sleeve Length

3.8cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in