E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Glenair Adhesive Lined Heat Shrink Boot, Black 24mm Sleeve Dia. x 2.5cm Length

RS Stock No.: 742-2687Brand: GlenairManufacturers Part No.: 770-005A203R
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

10 mm, 5 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

2.5cm

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot, Black 24mm Sleeve Dia. x 2.5cm Length

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot, Black 24mm Sleeve Dia. x 2.5cm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

10 mm, 5 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

2.5cm

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in