E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Glenair, Copper Alloy 17 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 20,

RS Stock No.: 107-271Brand: GlenairManufacturers Part No.: IT3101A20-29PPHM18F7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

17

Gender

Female

Contact Gender

Male

Current Rating

41A

Voltage Rating

500 V ac, 700 V dc

Shell Size

20

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, free cable mounting for extension leads

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Glenair, Copper Alloy 17 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 20,

P.O.A.

Glenair, Copper Alloy 17 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 20,
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

17

Gender

Female

Contact Gender

Male

Current Rating

41A

Voltage Rating

500 V ac, 700 V dc

Shell Size

20

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, free cable mounting for extension leads

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.