Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Male
Contact Gender
Female
Current Rating
135A
Voltage Rating
500 V ac, 700 V dc
Shell Size
22
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Right Angle
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Male
Contact Gender
Female
Current Rating
135A
Voltage Rating
500 V ac, 700 V dc
Shell Size
22
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Right Angle
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Country of Origin
Italy
