Glenair 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, MIL-DTL-5015

RS Stock No.: 513-3004Brand: GlenairManufacturers Part No.: ITS3106A22-14PPHM18F7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

19

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

22

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Country of Origin

Italy

P.O.A.

Glenair 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, MIL-DTL-5015

P.O.A.

Glenair 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, MIL-DTL-5015

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

19

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

22

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Country of Origin

Italy