E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GN Netcom 9120-28-01 Headset

RS Stock No.: 512-2559Brand: GN NetcomManufacturers Part No.: 9120-28-01
View all in Headphones

Technical Document

Specifications

Headset Type

Over the Head

Wireless

Yes

Noise Reduction Technology

Speaking

Product details

GN 9120 Flex wireless telephone headset with noise-cancelling microphone

This wireless headset gives you total freedom to move and walk around your office up to 150 metres from your desk (in open space).
The headset port greatly reduces neck strain caused by standard handsets.
The DECT base of the GN 9120 headset plugs into your telephone in under 3 minutes. The headset cradle connects to the 220 V charger and recharges the headset when it is on its cradle.
Noise-cancelling microphone for noisy environments (ideal for open spaces).
Lightweight headset for comfort all day long (38 g in over-the-ear mode).
Up to 12 hours of talk time.
Range up to 150 metres.
Flexible boom adjusts to any position.
Includes 2 wear options: over-the-head and over-the-ear.
Replacement ear pads are available separately (sold in packs of 10).

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GN Netcom 9120-28-01 Headset

P.O.A.

GN Netcom 9120-28-01 Headset
Stock information temporarily unavailable.

Technical Document

Specifications

Headset Type

Over the Head

Wireless

Yes

Noise Reduction Technology

Speaking

Product details

GN 9120 Flex wireless telephone headset with noise-cancelling microphone

This wireless headset gives you total freedom to move and walk around your office up to 150 metres from your desk (in open space).
The headset port greatly reduces neck strain caused by standard handsets.
The DECT base of the GN 9120 headset plugs into your telephone in under 3 minutes. The headset cradle connects to the 220 V charger and recharges the headset when it is on its cradle.
Noise-cancelling microphone for noisy environments (ideal for open spaces).
Lightweight headset for comfort all day long (38 g in over-the-ear mode).
Up to 12 hours of talk time.
Range up to 150 metres.
Flexible boom adjusts to any position.
Includes 2 wear options: over-the-head and over-the-ear.
Replacement ear pads are available separately (sold in packs of 10).