E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Guitel Hervieu Fixed Castor Wheel, 250daN Capacity, 125mm Wheel

RS Stock No.: 253-5772Brand: Guitel point mManufacturers Part No.: 5207222
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Wheel Diameter

125mm

Load Capacity

250daN

Overall Height

165mm

Rotation

Fixed

Fixing Plate Dimensions

135 x 110mm

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Number of Fixing Holes

4

Hub Bearing Type

Roller Bearing

Fixing Hole Size

10.5mm

Product details

MANU-ROLL castors (blue MANULASTIC wheel)

Pressed steel castors fitted with Manulastic wheels.
Wheels featuring a super-elastic rubber tyre fitted on a black polyamide 6 body.
Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Fixed Castor Wheel, 250daN Capacity, 125mm Wheel

P.O.A.

Guitel Hervieu Fixed Castor Wheel, 250daN Capacity, 125mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wheel Diameter

125mm

Load Capacity

250daN

Overall Height

165mm

Rotation

Fixed

Fixing Plate Dimensions

135 x 110mm

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Number of Fixing Holes

4

Hub Bearing Type

Roller Bearing

Fixing Hole Size

10.5mm

Product details

MANU-ROLL castors (blue MANULASTIC wheel)

Pressed steel castors fitted with Manulastic wheels.
Wheels featuring a super-elastic rubber tyre fitted on a black polyamide 6 body.
Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.

You may be interested in