E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Guitel Hervieu Swivel Castor Wheel, 100daN Capacity, 100mm Wheel

RS Stock No.: 520-551Brand: GuitelManufacturers Part No.: 347098000
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

100mm

Load Capacity

100daN

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

123mm

Wheel Width

67mm

Rotation

Swivel

Tyre Material

PUR

Weight Class

Medium Duty

Hub Material

PP

Hub Bearing Type

Plain Bore

Country of Origin

France

Product details

JEMELUX shaft castors

White (RAL 9010) polyamide frame.
Shaft swivels on central bearing hub and needle bearings.
White (RAL 9003) polypropylene hub cover.

Hospital Bed Castors, Wheels and Accessories

Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Swivel Castor Wheel, 100daN Capacity, 100mm Wheel

P.O.A.

Guitel Hervieu Swivel Castor Wheel, 100daN Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

100mm

Load Capacity

100daN

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

123mm

Wheel Width

67mm

Rotation

Swivel

Tyre Material

PUR

Weight Class

Medium Duty

Hub Material

PP

Hub Bearing Type

Plain Bore

Country of Origin

France

Product details

JEMELUX shaft castors

White (RAL 9010) polyamide frame.
Shaft swivels on central bearing hub and needle bearings.
White (RAL 9003) polypropylene hub cover.

Hospital Bed Castors, Wheels and Accessories

Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.

You may be interested in