Guitel Hervieu Fixed Castor Wheel, 250daN Capacity, 160mm Wheel

RS Stock No.: 253-5817Brand: GuitelManufacturers Part No.: 5187223
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

160mm

Load Capacity

250daN

Overall Height

196mm

Wheel Width

42mm

Rotation

Fixed

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Country of Origin

France

Product details

MANU-ROLL castors (blue MANULASTIC wheel)

Pressed steel castors fitted with Manulastic wheels.
Wheels featuring a super-elastic rubber tyre fitted on a black polyamide 6 body.
Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Fixed Castor Wheel, 250daN Capacity, 160mm Wheel

P.O.A.

Guitel Hervieu Fixed Castor Wheel, 250daN Capacity, 160mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

160mm

Load Capacity

250daN

Overall Height

196mm

Wheel Width

42mm

Rotation

Fixed

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Country of Origin

France

Product details

MANU-ROLL castors (blue MANULASTIC wheel)

Pressed steel castors fitted with Manulastic wheels.
Wheels featuring a super-elastic rubber tyre fitted on a black polyamide 6 body.
Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.

You may be interested in