E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hammond 1444 Series Natural Aluminium Enclosure, Unpainted Lid, 432 x 254 x 76mm

RS Stock No.: 385-9164Brand: HammondManufacturers Part No.: 1444-32Distrelec Article No.: 30130710
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

432 mm

External Height

76 mm

External Width

254 mm

External Dimensions

432 x 254 x 76mm

Colour

Natural

Lid Colour

Unpainted

Series

1444

Number of Knockouts

0

Country of Origin

Canada

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hammond 1444 Series Natural Aluminium Enclosure, Unpainted Lid, 432 x 254 x 76mm

P.O.A.

Hammond 1444 Series Natural Aluminium Enclosure, Unpainted Lid, 432 x 254 x 76mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

432 mm

External Height

76 mm

External Width

254 mm

External Dimensions

432 x 254 x 76mm

Colour

Natural

Lid Colour

Unpainted

Series

1444

Number of Knockouts

0

Country of Origin

Canada