Technical Document
Specifications
Brand
HammondBody Material
Plastic
External Length
117 mm
External Width
79 mm
External Height
32 mm
Integral Battery Compartment
Yes
IP Rating
IP54
Colour
Grey
External Dimensions
117 x 79 x 33mm
Series
1553
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Hammond 1553 Series Grey Plastic Hand Held Enclosure, Integral Battery Compartment, IP54, 117 x 79 x 33mm
1
P.O.A.
Hammond 1553 Series Grey Plastic Hand Held Enclosure, Integral Battery Compartment, IP54, 117 x 79 x 33mm
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
HammondBody Material
Plastic
External Length
117 mm
External Width
79 mm
External Height
32 mm
Integral Battery Compartment
Yes
IP Rating
IP54
Colour
Grey
External Dimensions
117 x 79 x 33mm
Series
1553
Country of Origin
China
You may be interested in