Technical Document
Specifications
Brand
HartingAccessory Type
Insert
Gender
Male
Current Rating
10A
Voltage Rating
50 V
Number Of Contacts
8
Series
Han
For Use With
Connectors
Number Of Rows
2
Minimum Wire Size mm²
0.14mm²
Pole Format
8P
Maximum Wire Size mm²
2.5mm²
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Insert, Han Series 8 Way, For Use With Connectors
1
P.O.A.
HARTING Insert, Han Series 8 Way, For Use With Connectors
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingAccessory Type
Insert
Gender
Male
Current Rating
10A
Voltage Rating
50 V
Number Of Contacts
8
Series
Han
For Use With
Connectors
Number Of Rows
2
Minimum Wire Size mm²
0.14mm²
Pole Format
8P
Maximum Wire Size mm²
2.5mm²
Country of Origin
Germany
