Technical Documents
Specifications
Brand
HartingAccessory Type
Coding Element
Product Type
D-Sub Connector Accessory
For Use With
D-Sub 2
Series
0967
Gender
Male
Colour
Yellow
Material
Polybutylene Terephthalate, Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
€ 54.56
€ 54.56 Each (ex VAT)
€ 64.93
€ 64.93 Each (inc. VAT)
1
€ 54.56
€ 54.56 Each (ex VAT)
€ 64.93
€ 64.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | € 54.56 |
| 10+ | € 50.95 |
Technical Documents
Specifications
Brand
HartingAccessory Type
Coding Element
Product Type
D-Sub Connector Accessory
For Use With
D-Sub 2
Series
0967
Gender
Male
Colour
Yellow
Material
Polybutylene Terephthalate, Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany