E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han B Power Connector Hood, M20 Thread

RS Stock No.: 848-6950Brand: HARTINGManufacturers Part No.: 19300101420
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han B

Thread Size

M20

IP Rating

IP65

Series Number

1930

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HARTING Han B Power Connector Hood, M20 Thread

P.O.A.

HARTING Han B Power Connector Hood, M20 Thread
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han B

Thread Size

M20

IP Rating

IP65

Series Number

1930

Country of Origin

Germany

You may be interested in