HARWIN, M30-11 Female PCB Housing, 1.25mm Pitch, 6 Way, 1 Row

RS Stock No.: 681-6775Brand: HARWINManufacturers Part No.: M30-1100600
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

6

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Series

M30-11

For Use With

M30 Series Connector

Body Orientation

Straight

Length

9.15mm

Width

3.4mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
€ 0.309Each (In a Bag of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

HARWIN, M30-11 Female PCB Housing, 1.25mm Pitch, 6 Way, 1 Row

P.O.A.

Each (In a Pack of 10) (ex VAT)

HARWIN, M30-11 Female PCB Housing, 1.25mm Pitch, 6 Way, 1 Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
€ 0.309Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

6

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Series

M30-11

For Use With

M30 Series Connector

Body Orientation

Straight

Length

9.15mm

Width

3.4mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
€ 0.309Each (In a Bag of 10) (ex VAT)