E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Heckel Maccrossroad 2.0 Black Non Metal Toe Capped Unisex Ankle Safety Boots, UK 6.5, EU 40

RS Stock No.: 175-0273Brand: HeckelManufacturers Part No.: 6322340
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Heckel

Series

Maccrossroad 2.0

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metal

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Cambodia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Heckel Maccrossroad 2.0 Black Non Metal Toe Capped Unisex Ankle Safety Boots, UK 6.5, EU 40

P.O.A.

Heckel Maccrossroad 2.0 Black Non Metal Toe Capped Unisex Ankle Safety Boots, UK 6.5, EU 40
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Heckel

Series

Maccrossroad 2.0

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metal

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Cambodia