Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41

RS Stock No.: 466-386Brand: HeckelManufacturers Part No.: 6764341
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Heckel

Series

67643

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Country of Origin

Vietnam

P.O.A.

Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41

P.O.A.

Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Heckel

Series

67643

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Country of Origin

Vietnam