Technical Document
Specifications
Brand
HellermannTytonWidth
23 mm
Depth
23mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Plastic
Length
500mm
Slot Type
Flexible
Stock information temporarily unavailable.
P.O.A.
HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W23 mm x D23mm, L500mm, Plastic
1
P.O.A.
HellermannTyton White Slotted Flexible Panel Trunking - Flexible Slot, W23 mm x D23mm, L500mm, Plastic
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HellermannTytonWidth
23 mm
Depth
23mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Plastic
Length
500mm
Slot Type
Flexible
