HellermannTyton Black Self Amalgamating Tape 38mm x 9.1m

RS Stock No.: 744-2426Brand: HellermannTytonManufacturers Part No.: 711-00502
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Backing Material

EPDM

Width

38mm

Length

9.1m

Thickness

0.51mm

Colour

Black

Tensile Strength

350N/cm

Maximum Operating Temperature

+90°C

Country of Origin

Spain

Product details

HelaTape Power 900 - Self Amalgamating High Voltage Tape

Ethylene rubber based, high-voltage tape
Possesses superior electrical, chemical,mechanical and thermal properties
Fuses quickly
Yielding void-free, electrically stable layering
Used to insulate and jacket splices on power cables from 600 volts up to 138 kV
Build stress cones and jackets of terminations on power cables up to 35 kV
Offers outstanding corona, ozone, chemical and corrosion resistance
Can withstand UV and cable impregnates
Halogen Free

Standards

RoHS Compliant

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black Self Amalgamating Tape 38mm x 9.1m

P.O.A.

HellermannTyton Black Self Amalgamating Tape 38mm x 9.1m

Stock information temporarily unavailable.

Technical Document

Specifications

Backing Material

EPDM

Width

38mm

Length

9.1m

Thickness

0.51mm

Colour

Black

Tensile Strength

350N/cm

Maximum Operating Temperature

+90°C

Country of Origin

Spain

Product details

HelaTape Power 900 - Self Amalgamating High Voltage Tape

Ethylene rubber based, high-voltage tape
Possesses superior electrical, chemical,mechanical and thermal properties
Fuses quickly
Yielding void-free, electrically stable layering
Used to insulate and jacket splices on power cables from 600 volts up to 138 kV
Build stress cones and jackets of terminations on power cables up to 35 kV
Offers outstanding corona, ozone, chemical and corrosion resistance
Can withstand UV and cable impregnates
Halogen Free

Standards

RoHS Compliant