Technical Documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
V
Minimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Colour
Black on White
Length
3.5mm
Width
4.3 mm
Quantity
500
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Cable Diameter Range
2 → 5mm
Resistant To
Acids, Alkalis, Gasoline/Fuels
Operating Temperature Range
-65 → +105 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
V
Minimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Colour
Black on White
Length
3.5mm
Width
4.3 mm
Quantity
500
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Cable Diameter Range
2 → 5mm
Resistant To
Acids, Alkalis, Gasoline/Fuels
Operating Temperature Range
-65 → +105 °C