Hew Heinz Eilentropp Green 0.75 mm² Hook Up Wire, 408/0.05 mm, Silicone Insulation
Technical Document
Specifications
Brand
Hew Heinz EilentroppCross Sectional Area
0.75 mm²
Sheath Colour
Green
Cable Shape
Single Core
Core Strands
408/0.05 mm
Insulation material
Silicone
Outer Diameter
3.4mm
Voltage Rating
1.5 kV
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+180°C
Conductor Material
Copper
Insulation Wall Thickness
1.1mm
Number of Strands
408
Size of Strands
0.05 mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Hew Heinz EilentroppCross Sectional Area
0.75 mm²
Sheath Colour
Green
Cable Shape
Single Core
Core Strands
408/0.05 mm
Insulation material
Silicone
Outer Diameter
3.4mm
Voltage Rating
1.5 kV
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+180°C
Conductor Material
Copper
Insulation Wall Thickness
1.1mm
Number of Strands
408
Size of Strands
0.05 mm
Country of Origin
Germany