Technical Document
Specifications
Brand
Hi-BondWidth
12mm
Thickness
1.2mm
Length
33m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
15.2 N/cm
Adhesive Material
Acrylic
Tensile Strength
833000N/cm
Maximum Operating Temperature
100°C
Country of Origin
Korea, Republic Of
P.O.A.
Hi-Bond Grey Double Sided Foam Tape, 12mm x 33m, 1.2mm Thick
1
P.O.A.
Hi-Bond Grey Double Sided Foam Tape, 12mm x 33m, 1.2mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Hi-BondWidth
12mm
Thickness
1.2mm
Length
33m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
15.2 N/cm
Adhesive Material
Acrylic
Tensile Strength
833000N/cm
Maximum Operating Temperature
100°C
Country of Origin
Korea, Republic Of
