E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

10 way video circular panel skt,15mm 5A

RS Stock No.: 464-993Brand: HiroseManufacturers Part No.: RM15TRD-10S
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5A

Series

RM

Body Orientation

Straight

Voltage Rating

350 V ac

Mating Type

Screw Lock

Shell Size

15

Housing Material

Metal

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper Alloy

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

10 way video circular panel skt,15mm 5A

P.O.A.

10 way video circular panel skt,15mm 5A
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5A

Series

RM

Body Orientation

Straight

Voltage Rating

350 V ac

Mating Type

Screw Lock

Shell Size

15

Housing Material

Metal

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper Alloy

You may be interested in