E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Cable assembly, 5m

RS Stock No.: 904-4923Brand: HirschmannManufacturers Part No.: WRSMV 3-WRKMV 3-520/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

0.25 mm²

Length

5m

Sheath Colour

Orange

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67, IP68, IP69K

Operating Temperature Range

-40 → +105 °C

Outer Diameter

4.3mm

American Wire Gauge

0.25

Conductor Resistance

≤5 mΩ

Insulation material

PP

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

ECOLAB, UL

Oil Resistant

Yes

Conductor Material

CuSn

Maximum Operating Temperature

+105°C

Country of Origin

Czech Republic

Product details

M8 to M8 Cable

From Hirschmann, this M8 to M8 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M8 to m8 cable assembly also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.

Features and Benefits:
• Moulded Cable
• Locking O-ring
• Insulation Resistance: > 10^9Ω
• Contact Resistance: ≤ 5 mΩ

Hirschmann - M8 og M12

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Cable assembly, 5m

P.O.A.

Hirschmann Cable assembly, 5m
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

0.25 mm²

Length

5m

Sheath Colour

Orange

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67, IP68, IP69K

Operating Temperature Range

-40 → +105 °C

Outer Diameter

4.3mm

American Wire Gauge

0.25

Conductor Resistance

≤5 mΩ

Insulation material

PP

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

ECOLAB, UL

Oil Resistant

Yes

Conductor Material

CuSn

Maximum Operating Temperature

+105°C

Country of Origin

Czech Republic

Product details

M8 to M8 Cable

From Hirschmann, this M8 to M8 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M8 to m8 cable assembly also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.

Features and Benefits:
• Moulded Cable
• Locking O-ring
• Insulation Resistance: > 10^9Ω
• Contact Resistance: ≤ 5 mΩ

Hirschmann - M8 og M12