Technical Document
Specifications
Brand
HoneywellGlove Size
10, Large
Primary Glove Application
Cut Resistant
Glove Material
Dyneema
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
2
EN388 Abrasion
4
EN388 Blade
3
EN388 Tear
4
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
Korea, Republic Of
Product details
Perfect cutting® grey protective gloves
Gloves for protection against cuts and perforation.
Product suitable for: handling sharp parts in dry or greasy environments.
White knitted glove made of Dyneema® and Lycra®.
Grey polyurethane coating on the palm and fingertips.
Elastic cuffs.
The knitting technique helps to manufacture a glove very close-fitting to the hand and offers good dexterity.
The tight knit perfectly seals these gloves, limiting the penetration of dirt and ensuring good tactility.
The aerated section on the back of the glove improves breathability.
Standards
EN 420-2003, EN 388-2003
Bacou
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
HoneywellGlove Size
10, Large
Primary Glove Application
Cut Resistant
Glove Material
Dyneema
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
2
EN388 Abrasion
4
EN388 Blade
3
EN388 Tear
4
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
Korea, Republic Of
Product details
Perfect cutting® grey protective gloves
Gloves for protection against cuts and perforation.
Product suitable for: handling sharp parts in dry or greasy environments.
White knitted glove made of Dyneema® and Lycra®.
Grey polyurethane coating on the palm and fingertips.
Elastic cuffs.
The knitting technique helps to manufacture a glove very close-fitting to the hand and offers good dexterity.
The tight knit perfectly seals these gloves, limiting the penetration of dirt and ensuring good tactility.
The aerated section on the back of the glove improves breathability.
Standards
EN 420-2003, EN 388-2003