Honeywell Pressure Sensor, 0psi Min, 150psi Max, Wheatstone Bridge Output, Differential Reading

RS Stock No.: 177-5946Brand: HoneywellManufacturers Part No.: SCX150DN
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

150psi

Accuracy

±0.1 %

Output Type

Wheatstone Bridge

Media Measured

Pneumatic Fluid

Analogue Output

89 → 91 mV

Electrical Connection

Solder Tag

Response Time

100 ms

Supply Voltage

20 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Mexico

Product details

Sensym SCX Series

Cost effective solution for pressure applications that require high accuracy over a wide temperature range
Internally calibrated and temperature compensated sensors specifically designed to provide an accurate and stable output over 0 to 70°C temperature range
Calibrated zero and span
High Impedance for low power applications
Intended for use with non corrosive, non-ionic fluids such as air and dry gases etc.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Pressure Sensor, 0psi Min, 150psi Max, Wheatstone Bridge Output, Differential Reading

P.O.A.

Honeywell Pressure Sensor, 0psi Min, 150psi Max, Wheatstone Bridge Output, Differential Reading
Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

150psi

Accuracy

±0.1 %

Output Type

Wheatstone Bridge

Media Measured

Pneumatic Fluid

Analogue Output

89 → 91 mV

Electrical Connection

Solder Tag

Response Time

100 ms

Supply Voltage

20 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Mexico

Product details

Sensym SCX Series

Cost effective solution for pressure applications that require high accuracy over a wide temperature range
Internally calibrated and temperature compensated sensors specifically designed to provide an accurate and stable output over 0 to 70°C temperature range
Calibrated zero and span
High Impedance for low power applications
Intended for use with non corrosive, non-ionic fluids such as air and dry gases etc.