Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Action Type
Snap Action
Length
57.4mm
Minimum Operating Temperature
-10°C
Depth
18mm
Width
42.2mm
Maximum Operating Temperature
+70°C
Country of Origin
Denmark
Product details
Type SL1-A miniature limit switches
With DC rotary actuator.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Action Type
Snap Action
Length
57.4mm
Minimum Operating Temperature
-10°C
Depth
18mm
Width
42.2mm
Maximum Operating Temperature
+70°C
Country of Origin
Denmark
Product details
Type SL1-A miniature limit switches
With DC rotary actuator.
