E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Idealtek 110 mm, Stainless Steel, Extra Fine, Tweezers

RS Stock No.: 666-1018Brand: IdealtekManufacturers Part No.: 4A.SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

110 mm

Point Type

Extra Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Idealtek 110 mm, Stainless Steel, Extra Fine, Tweezers

P.O.A.

Idealtek 110 mm, Stainless Steel, Extra Fine, Tweezers
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

110 mm

Point Type

Extra Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

You may be interested in