Miniature Caged Cam Follower CFS 1.4 WV, 1.4mm ID, 4mm OD

RS Stock No.: 125-1216Brand: IKO Nippon ThompsonManufacturers Part No.: CFS 1.4 WV
brand-logo
View all in Cam Followers

Technical Document

Specifications

Roller Diameter

4mm

Roller Length

7mm

Type

Miniature Caged

Bore Size

1.4mm

Static Load Rating

385N

Dynamic Load Rating

481N

Material

High Carbon Steel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Miniature Caged Cam Follower CFS 1.4 WV, 1.4mm ID, 4mm OD

P.O.A.

Miniature Caged Cam Follower CFS 1.4 WV, 1.4mm ID, 4mm OD
Stock information temporarily unavailable.

Technical Document

Specifications

Roller Diameter

4mm

Roller Length

7mm

Type

Miniature Caged

Bore Size

1.4mm

Static Load Rating

385N

Dynamic Load Rating

481N

Material

High Carbon Steel