IMS, Jack Cable Mount, 50Ω, Crimp, Solder Termination, Right Angle Body

RS Stock No.: 711-2305Brand: IMSManufacturers Part No.: 312420011
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

IMS

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Right Angle

Cable Type

RG178, RG196

Size

Subminiature

Operating Frequency

12.4GHz

Country of Origin

Germany

Product details

Cable mount jack

SSMB-Nano, IMS

You may be interested in

Stock information temporarily unavailable.

P.O.A.

IMS, Jack Cable Mount, 50Ω, Crimp, Solder Termination, Right Angle Body

P.O.A.

IMS, Jack Cable Mount, 50Ω, Crimp, Solder Termination, Right Angle Body

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

IMS

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Right Angle

Cable Type

RG178, RG196

Size

Subminiature

Operating Frequency

12.4GHz

Country of Origin

Germany

Product details

Cable mount jack

SSMB-Nano, IMS

You may be interested in