Infineon BCX5316H6327XTSA1 PNP Transistor, 1 A, 80 V, 3-Pin SOT-89

RS Stock No.: 445-2118Brand: InfineonManufacturers Part No.: BCX5316H6327XTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

125 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.5 x 4.5 x 2.5mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose PNP Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc BCX5316TA PNP Transistor, -1 A, -80 V, 3-Pin SOT-89
€ 0.464Each (Supplied as a Tape) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon BCX5316H6327XTSA1 PNP Transistor, 1 A, 80 V, 3-Pin SOT-89
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon BCX5316H6327XTSA1 PNP Transistor, 1 A, 80 V, 3-Pin SOT-89

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc BCX5316TA PNP Transistor, -1 A, -80 V, 3-Pin SOT-89
€ 0.464Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

125 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.5 x 4.5 x 2.5mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose PNP Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc BCX5316TA PNP Transistor, -1 A, -80 V, 3-Pin SOT-89
€ 0.464Each (Supplied as a Tape) (ex VAT)