Technical Document
Specifications
Brand
Ingersoll RandAC or DC Operation
DC
Current Consumption
200mA
Depth
33 mm
Failure Mode
Fail Secure
Height
150 mm
Latch Throw
19mm
Supply Voltage
12V dc
Width
25mm
Product details
Security Strikes for Mortice Latches
In general an electric strike is suitable for lower security applications for inward opening doors. If used on outward opening doors an anti-thrust plate should be used. It is essential to specify an electric strike which is compatible with the lock case being used.
Security level 2 (low)
Jaw depth 16mm with 4mm lateral adjustment
Suitable for mortice latches with maximum throw of 19mm
Ingersoll Rand: Locking Devices
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ingersoll RandAC or DC Operation
DC
Current Consumption
200mA
Depth
33 mm
Failure Mode
Fail Secure
Height
150 mm
Latch Throw
19mm
Supply Voltage
12V dc
Width
25mm
Product details
Security Strikes for Mortice Latches
In general an electric strike is suitable for lower security applications for inward opening doors. If used on outward opening doors an anti-thrust plate should be used. It is essential to specify an electric strike which is compatible with the lock case being used.
Security level 2 (low)
Jaw depth 16mm with 4mm lateral adjustment
Suitable for mortice latches with maximum throw of 19mm