E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ITW Pancon, CE Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row Right Angle

RS Stock No.: 473-509Brand: ITW PanconManufacturers Part No.: CE156F20-6/RS
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

CE

For Use With

PCB Connector

Body Orientation

Right Angle

Length

23.77mm

Width

8.4mm

Housing Material

Polyamide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ITW Pancon, CE Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row Right Angle

P.O.A.

ITW Pancon, CE Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row Right Angle
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

CE

For Use With

PCB Connector

Body Orientation

Right Angle

Length

23.77mm

Width

8.4mm

Housing Material

Polyamide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more