Technical Document
Specifications
Brand
IXYSMaximum Continuous Collector Current
420 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Package Type
Y3 Li
Configuration
Single
Mounting Type
Screw Mount
Channel Type
N
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
You may be interested in
Infineon FZ300R12KE3GHOSA1 Single IGBT Module, 480 A 1200 V, 5-Pin 62MM Module, Panel MountBrand: Infineon
€ 175.86Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
IXYS MID400-12E4, Y3 Li, N-Channel IGBT Module, 420 A max, 1200 V, Screw Mount
1
P.O.A.
IXYS MID400-12E4, Y3 Li, N-Channel IGBT Module, 420 A max, 1200 V, Screw Mount
Stock information temporarily unavailable.
1
You may be interested in
Infineon FZ300R12KE3GHOSA1 Single IGBT Module, 480 A 1200 V, 5-Pin 62MM Module, Panel MountBrand: Infineon
€ 175.86Each (ex VAT)
Technical Document
Specifications
Brand
IXYSMaximum Continuous Collector Current
420 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Package Type
Y3 Li
Configuration
Single
Mounting Type
Screw Mount
Channel Type
N
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
You may be interested in
Infineon FZ300R12KE3GHOSA1 Single IGBT Module, 480 A 1200 V, 5-Pin 62MM Module, Panel MountBrand: Infineon
€ 175.86Each (ex VAT)