Technical Document
Specifications
Brand
JKL ComponentsLamp Shape
Festoon
Voltage Rating
30 V dc
Luminosity
65 → 75 lm
Length
42 mm
Current Rating
70 mA
Country of Origin
China
Product details
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LED Car Bulb 42 mm Cool White 30 V dc 70 mA 65 → 75 lm
1
P.O.A.
LED Car Bulb 42 mm Cool White 30 V dc 70 mA 65 → 75 lm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
JKL ComponentsLamp Shape
Festoon
Voltage Rating
30 V dc
Luminosity
65 → 75 lm
Length
42 mm
Current Rating
70 mA
Country of Origin
China
Product details
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.