Karcher K2 HOME Pressure Washer, 8MPa 360L/h

RS Stock No.: 818-3582Brand: KarcherManufacturers Part No.: K2 HOME
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

360L/h

Working Pressure

8MPa

Maximum Inlet Water Temperature

+40°C

Model Number

K2 HOME

Power Rating

1.4kW

Depth

242mm

Height

783mm

Width

280mm

Weight

5.6kg

Cable Length

4m

Country of Origin

Germany

Product details

Kärcher K2 Home Pressure Washer

Compact yet powerful mobile pressure washer due to low weight and compact design. Ideal for frequent home and garden use such as cleaning outdoor furniture, path cleaning, bike and barbeque cleaning, outdoor tool cleaning and much more.

Cable hook for easy and safe storage
Integrated suction mechanism for adding of cleaning agents
Fine mesh water filter for removal of dirt particles
Maintenance free 3 piston axial pump
Ergonomic design and carry handle for easy transportation
Dirt blaster nozzle with rotating head for unrivalled cleaning power

Supplied with

Hose adapter A3/4in, high pressure gun, 4m hose, detergent hose, single spray lance, Dirt blaster nozzle, T 50 surface cleaner and 'Patio and Deck' cleaning agent concentrate.

Pressure Washers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Karcher K2 HOME Pressure Washer, 8MPa 360L/h

P.O.A.

Karcher K2 HOME Pressure Washer, 8MPa 360L/h
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Karcher

Flow Rate

360L/h

Working Pressure

8MPa

Maximum Inlet Water Temperature

+40°C

Model Number

K2 HOME

Power Rating

1.4kW

Depth

242mm

Height

783mm

Width

280mm

Weight

5.6kg

Cable Length

4m

Country of Origin

Germany

Product details

Kärcher K2 Home Pressure Washer

Compact yet powerful mobile pressure washer due to low weight and compact design. Ideal for frequent home and garden use such as cleaning outdoor furniture, path cleaning, bike and barbeque cleaning, outdoor tool cleaning and much more.

Cable hook for easy and safe storage
Integrated suction mechanism for adding of cleaning agents
Fine mesh water filter for removal of dirt particles
Maintenance free 3 piston axial pump
Ergonomic design and carry handle for easy transportation
Dirt blaster nozzle with rotating head for unrivalled cleaning power

Supplied with

Hose adapter A3/4in, high pressure gun, 4m hose, detergent hose, single spray lance, Dirt blaster nozzle, T 50 surface cleaner and 'Patio and Deck' cleaning agent concentrate.

Pressure Washers