Technical Document
Specifications
Brand
KEMETCapacitance
680µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
40 x 45mm
Length
45mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lifetime
26000 h @ +85 °C/200V dc/Ir
Series
ALP22
Ripple Current
3.34 A @ 100Hz
Leakage Current
0.816 mA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
116 mΩ @ 100 kHz
Product details
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
1
P.O.A.
Standard
1
Technical Document
Specifications
Brand
KEMETCapacitance
680µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
40 x 45mm
Length
45mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lifetime
26000 h @ +85 °C/200V dc/Ir
Series
ALP22
Ripple Current
3.34 A @ 100Hz
Leakage Current
0.816 mA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
116 mΩ @ 100 kHz
Product details
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads