KEMET 2.2μF Tantalum Electrolytic Capacitor 16V dc

RS Stock No.: 496-3539Brand: KEMETManufacturers Part No.: B45196H3225K109
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 16V dc, T491 Series
€ 0.405Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 25) (ex VAT)

KEMET 2.2μF Tantalum Electrolytic Capacitor 16V dc
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

KEMET 2.2μF Tantalum Electrolytic Capacitor 16V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 16V dc, T491 Series
€ 0.405Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 16V dc, T491 Series
€ 0.405Each (In a Pack of 10) (ex VAT)