E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kingbright2.5 V, 4 V Blue & Red LED 3010 SMD, KPBA-3010SURKQBDC

RS Stock No.: 165-1763Brand: KingbrightManufacturers Part No.: KPBA-3010SURKQBDC
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue, Red

Package Type

3010

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.5 V, 4 V

Luminous Intensity

90 mcd, 300 mcd

Number of Pins

3

Viewing Angle

140 °

Lens Shape

Dome

Dominant Wavelength

465 / 630 nm

Dimensions

3 x 1 x 2mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 3010 (1104) Package

The Chip LED 3010 LEDs, from Kingbright, are in the industry standard 1104 package. These surface mount (SMT) LEDs are in a right angle package. Offering low power consumption and a wide viewing angle, the Chip LED 1104 series are ideal for backlight and indicator applications.

Features of the 3010 LEDs:
3.0 x 1.0 x 2.0 mm package size
Right angle package
Viewing angle 140°

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kingbright2.5 V, 4 V Blue & Red LED 3010 SMD, KPBA-3010SURKQBDC

P.O.A.

Kingbright2.5 V, 4 V Blue & Red LED 3010 SMD, KPBA-3010SURKQBDC
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Blue, Red

Package Type

3010

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.5 V, 4 V

Luminous Intensity

90 mcd, 300 mcd

Number of Pins

3

Viewing Angle

140 °

Lens Shape

Dome

Dominant Wavelength

465 / 630 nm

Dimensions

3 x 1 x 2mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 3010 (1104) Package

The Chip LED 3010 LEDs, from Kingbright, are in the industry standard 1104 package. These surface mount (SMT) LEDs are in a right angle package. Offering low power consumption and a wide viewing angle, the Chip LED 1104 series are ideal for backlight and indicator applications.

Features of the 3010 LEDs:
3.0 x 1.0 x 2.0 mm package size
Right angle package
Viewing angle 140°

Visible Light LEDs, Kingbright