Technical Document
Specifications
Brand
KingbrightLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
40 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
568 nm
Series
Round
Dimensions
5 x 8.6mm
Lens Colour
Green
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Kingbright2.2 V Green LED 5mm Through Hole, Round L-7113SGD
100
P.O.A.
Kingbright2.2 V Green LED 5mm Through Hole, Round L-7113SGD
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
KingbrightLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
40 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
568 nm
Series
Round
Dimensions
5 x 8.6mm
Lens Colour
Green